TRACO POWER TMV 2HI DC/DC Converter, 12V dc/ 168 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp -40
- RS Stock No.:
- 166-6071
- Mfr. Part No.:
- TMV 2-1212SHI
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$152.38
(exc. GST)
$167.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $152.38 | $15.238 |
| 2 - 3 | $149.04 | $14.904 |
| 4 + | $145.84 | $14.584 |
*price indicative
- RS Stock No.:
- 166-6071
- Mfr. Part No.:
- TMV 2-1212SHI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 168mA | |
| Mount Type | Through Hole | |
| MTBF | 1100000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Number of Pins | 5 | |
| Isolation Voltage | 5.2kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP-7 | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Series | TMV 2HI | |
| Depth | 10.2mm | |
| Length | 19.5mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 78% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 168mA | ||
Mount Type Through Hole | ||
MTBF 1100000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Number of Pins 5 | ||
Isolation Voltage 5.2kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP-7 | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Series TMV 2HI | ||
Depth 10.2mm | ||
Length 19.5mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 78% | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TMV 2HI DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
