TRACO POWER THL 20WI DC/DC Converter, 12V dc, -12 V dc/ 835 mA, 36V dc Input, 9V Input 20 W, PCB, 85 °C Max Temp -40 °C
- RS Stock No.:
- 166-5966
- Mfr. Part No.:
- THL 20-2422WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $34.60
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$786.70
(exc. GST)
$865.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 March 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $786.70 | $78.67 | - |
| 2 - 3 | $769.40 | $76.94 | $34.60 |
| 4 + | $752.87 | $75.287 | $135.32 |
*price indicative
- RS Stock No.:
- 166-5966
- Mfr. Part No.:
- THL 20-2422WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 835mA | |
| Mount Type | PCB | |
| Input Ratio | 1:6 | |
| Number of Outputs | 2 | |
| MTBF | 300000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 20W | |
| Package Type | Shielded Metal Case with Isolated Baseplate | |
| Series | THL 20WI | |
| Length | 25.4mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc, -12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 835mA | ||
Mount Type PCB | ||
Input Ratio 1:6 | ||
Number of Outputs 2 | ||
MTBF 300000h | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 20W | ||
Package Type Shielded Metal Case with Isolated Baseplate | ||
Series THL 20WI | ||
Length 25.4mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THL 20WI
Note
Power derates 2.5% / K above + 60°C
Standards
Related links
- TRACOPOWER THL 20WI DC/DC Converter -12 V dc/ 835 mA 9V Input 20 W 85 °C Max Temp -40 °C
- TRACOPOWER THL 20WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 20WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THL 20WI DC/DC Converter 36V dc Input PCB 6-Pin
- TRACOPOWER THL 20WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 20WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 20WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 20WI DC/DC Converter -15 V dc/ 670 mA 9V Input 20 W 85 °C Max Temp -40 °C
