TRACO POWER THL 20WI DC/DC Converter, 3.3V dc/ 2.2 A, 36V dc Input, 9V Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Subtotal (1 tube of 10 units)*

$792.21

(exc. GST)

$871.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$792.21$79.221

*price indicative

RS Stock No.:
166-5960
Mfr. Part No.:
THL 20-2410WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

2.2A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

451600h

Output Voltage Adjustment Range

-1 → 1 %

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

Shielded Metal Case with Isolated Baseplate

Maximum Output Power

20W

Series

THL 20WI

Standards/Approvals

No

Depth

10.2mm

Length

25.4mm

Minimum Operating Temperature

-40°C

Efficiency

89%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THL 20WI


20W single/dual output DC - DC converters with an ultra compact 1" x 1" design. These DC - DC converters have a wide 4:1 input voltage range, regulated output voltage and a high efficiency of up to 90%. Typical applications for these DC - DC converters include mobile equipment and instrumentation and distributed power architectures in communication and industrial electronics.

Ultra compact 1" x 1" x 0.4 " package

Ultrawide 4:1 input voltage ranges

Adjustable output voltage

Shielded metal case with isolated baseplate

Remote On/Off control

Short circuit protection

Very high efficiency of up to 90%

EMC compliance to EN 55022 class A, FCC part 15, level A with external components

Note

MTBF to MIL-HDBK-217F (25°C)
Power derates 2.5% / K above + 60°C

Standards

UL 60950-1, IEC/EN 60950-1

Each (Supplied in a Tube)
$82.25
Each (Supplied in a Tube)
$84.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy