TRACO POWER THD 15N DC/DC Converter, 3.3V dc/ 4 A, 36V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min

Subtotal (1 tube of 10 units)*

$673.08

(exc. GST)

$740.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$673.08$67.308

*price indicative

RS Stock No.:
166-5902
Mfr. Part No.:
THD 15-2410N
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

4A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

1600000h

Output Voltage Adjustment Range

-1 → 1 %

Number of Pins

9

Isolation Voltage

1.5kV dc

Package Type

DIP-24

Maximum Output Power

15W

Length

31.8mm

Standards/Approvals

No

Depth

10.2mm

Series

THD 15N

Minimum Operating Temperature

-40°C

Efficiency

87%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 15W Output Regulated Isolated DC-DC Converter - THD 15N Series


15W single/dual output regulated isolated high performance DC-DC converters with a shielded metal case and wide input voltage range. These isolated high performance DC-DC converters have a high efficiency and draw a low input current at no load conditions. Typical applications for these isolated high performance DC-DC converters include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.

DIP 24 metal package

Highest power density

Wide 2:1 input range

Very high efficiency up to 90 %

Operating temperature range –40 °C to +85 °C

I/O isolation 1500 Vdc

Under voltage lockout

Short circuit protection

Input filter to meet EN 55022, class A

Remote On/Off

Industry standard pinout

Note

MTBF to MIL-HDBK-217F, @ +25°C
For suitable common mode choke see stock number 745-1187

Standards

UL /cUL 60950-1, EN 60950-1, IEC 60950-1

Each (Supplied in a Tube)
$38.93
Each (Supplied in a Tube)
$63.37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy