TRACO POWER THD 10N DC/DC Converter, 5.1V/ 2 A, 36V dc Input, 18V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$397.91

(exc. GST)

$437.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$397.91$39.791-
2 - 3$389.14$38.9142%
4 +$380.78$38.0784%

*price indicative

RS Stock No.:
166-6372
Mfr. Part No.:
THD 10-2411N
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5.1V

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

2A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1000000h

Number of Pins

24

Isolation Voltage

1.5kV dc

Maximum Output Power

10W

Package Type

DIP-24

Series

THD 10N

Depth

10.2mm

Length

31.8mm

Standards/Approvals

No

Width

20.3mm

Efficiency

85%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, Isolated, 31.8mm Length - THD 10N Series - THD 10-2411N


Step down your voltage and step up your efficiency with this DC-DC converter from Traco Power. It converts an input voltage between 18 and 36V DC to a lower 5V DC output. With an efficiency rating of 85%, the unit stays as cool as a cucumber by wasting little energy as heat. An EMI filter reduces electrical interference for smooth-as-silk performance. The unit tips the scales at just 17.3g, so ensures strain on your equipment is kept to a minimum.

• Overvoltage protection boosts electrical safety

• Metal housing with non-conductive baseplate protects against impact and wear

• Compact dimensions of 31.8 (L) x 20.3 (W) x 10.2mm (D) provides a space-saving solution for busy setups

• Through-holes ensure secure installation without the need for special tools

• Remote on/off feature for convenient operation

• Automatic recovery after a short circuit to minimise downtime

Applications


• Power supplies

• Automotive industry

• Domestic appliances

Is this converter safe to use in challenging industrial conditions?


Yes, it has a broad operating temperature range between -40°C and +85°C to handle tough environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy