TRACO POWER THD 15N DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5905
- Mfr. Part No.:
- THD 15-2413N
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 2 more to save $29.08
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$660.35
(exc. GST)
$726.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $660.35 | $66.035 | - |
| 2 - 3 | $645.81 | $64.581 | $29.08 |
| 4 + | $631.94 | $63.194 | $113.64 |
*price indicative
- RS Stock No.:
- 166-5905
- Mfr. Part No.:
- THD 15-2413N
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1800000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Maximum Output Power | 15W | |
| Package Type | DIP | |
| Depth | 10.2mm | |
| Series | THD 15N | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 91% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1800000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Maximum Output Power 15W | ||
Package Type DIP | ||
Depth 10.2mm | ||
Series THD 15N | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 91% | ||
- COO (Country of Origin):
- TW
Traco 15W Output Regulated Isolated DC-DC Converter - THD 15N Series
15W single/dual output regulated isolated high performance DC-DC converters with a shielded metal case and wide input voltage range. These isolated high performance DC-DC converters have a high efficiency and draw a low input current at no load conditions. Typical applications for these isolated high performance DC-DC converters include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.
DIP 24 metal package
Highest power density
Wide 2:1 input range
Very high efficiency up to 90 %
Operating temperature range –40 °C to +85 °C
I/O isolation 1500 Vdc
Under voltage lockout
Short circuit protection
Input filter to meet EN 55022, class A
Remote On/Off
Industry standard pinout
Note
MTBF to MIL-HDBK-217F, @ +25°C
For suitable common mode choke see stock number 745-1187
For suitable common mode choke see stock number 745-1187
Standards
UL /cUL 60950-1, EN 60950-1, IEC 60950-1
Related links
- TRACOPOWER THD 15N DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THD 15N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 15N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 15N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 15N DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 15N DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 15N DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 15N DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
