TRACO POWER TMR 1 DC/DC Converter, 24V dc/ 42 mA, 36V dc Input, 18V Input 1 W, Through Hole, 95 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $5.96

View bulk pricing options

Subtotal (1 tube of 10 units)*

$135.44

(exc. GST)

$148.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$135.44$13.544-
2 - 3$132.46$13.246$5.96
4 +$129.62$12.962$23.28

*price indicative

RS Stock No.:
166-5884
Mfr. Part No.:
TMR 1-2415
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

42mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

2800000h

Number of Outputs

1

Output Voltage Adjustment Range

-1 → 1 %

Number of Pins

5

Isolation Voltage

1.5kV dc

Maximum Output Power

1W

Package Type

SIP-6

Series

TMR 1

Depth

7.62mm

Length

17mm

Standards/Approvals

No

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

Efficiency

78%

COO (Country of Origin):
TW

Traco 1W SIP Fully Regulated Isolated DC-DC Converter - TMR 1 Series


The Tracopower TMR 1 series is a compact 1W isolated DC-DC converter in SIP package. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.

Wide 2:1 input voltage range

Fully regulated outputs

Operating temperature -40°C to +85°C

No minimum load required

I/0 isolation 1500 VDC

Short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy