TRACOPOWER TMR 1 DC/DC Converter, 12V dc/ 42 mA, 36V dc Input, 18V Input 1 W, Through Hole, 95 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5883
- Mfr. Part No.:
- TMR 1-2422
- Brand:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$148.77
(exc. GST)
$163.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 02 November 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $148.77 | $14.877 |
| 2 - 3 | $145.49 | $14.549 |
| 4 + | $142.36 | $14.236 |
*price indicative
- RS Stock No.:
- 166-5883
- Mfr. Part No.:
- TMR 1-2422
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 42mA | |
| Output Current 2 | 42mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 2800000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | SIP-6 | |
| Maximum Output Power | 1W | |
| Length | 17mm | |
| Standards/Approvals | No | |
| Series | TMR 1 | |
| Depth | 7.62mm | |
| Efficiency | 78% | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 42mA | ||
Output Current 2 42mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 2800000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Package Type SIP-6 | ||
Maximum Output Power 1W | ||
Length 17mm | ||
Standards/Approvals No | ||
Series TMR 1 | ||
Depth 7.62mm | ||
Efficiency 78% | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 1W SIP Fully Regulated Isolated DC-DC Converter - TMR 1 Series
Related links
- TRACOPOWER TMR 1 DC/DC Converter 36V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TMR 1 DC/DC Converter 36V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TMR 1 DC/DC Converter 18V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TMR 1 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TMR 1 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TMR 1 DC/DC Converter 9V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TMR 1 DC/DC Converter 18V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TMR 1 DC/DC Converter 9V dc Input Through Hole, 95 °C Max Temp -40 °C Min
