TRACO POWER TDR 3WISM DC/DC Converter, 12V dc/ 250 mA, 75V dc Input, 18V Input 3 W, Surface, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$465.56

(exc. GST)

$512.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$465.56$46.556
2 - 3$455.34$45.534
4 +$445.57$44.557

*price indicative

RS Stock No.:
166-5811
Mfr. Part No.:
TDR 3-4812WISM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

250mA

Mount Type

Surface

Input Ratio

4:1

MTBF

5700000h

Number of Outputs

1

Number of Pins

14

Isolation Voltage

1.6kV dc

Maximum Output Power

3W

Package Type

Surface Mount

Series

TDR 3WISM

Standards/Approvals

RoHS

Length

18.9mm

Width

17.2mm

Depth

8.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

81%

COO (Country of Origin):
TW

TRACOPOWER TDR 3WISM Series DC-DC Converter, 0.81 Efficiency, 1.5kV DC Isolation Voltage - TDR 3-4812WISM


This DC-DC converter efficiently transforms higher voltage inputs into a stable 12 V DC output, making it valuable for various automation and instrumentation applications. It supports an input voltage range of 18-75 V DC, providing flexibility and performance in various environments.

Features & Benefits


• Compact SMD package optimises space in electronic designs

• High input voltage range suits diverse application requirements

• Fully regulated output ensures consistent voltage supply

• Continuous short-circuit protection improves system reliability

• Remote On/Off control simplifies power management

• Complies with RoHS for environmental safety

Applications


• Powers communication equipment for consistent performance

• Ideal for industrial electronics demanding stability and efficiency

• Used in instrumentation systems requiring precise voltage

• Suitable for space-constrained devices needing surface mount modules

How do I connect it for remote control operation?


Connect an appropriate control signal to the designated pin for activation.

What is the maximum temperature it can operate under?


It operates optimally at temperatures up to +85°C without derating.

Is there a specific input fuse recommendation for this model?


A slow blow fuse rated at 1,000 mA is advised for maximum safety.

Can this module withstand high humidity environments?


Yes, it functions in relative humidity conditions of up to 95% without condensation.

How does this converter handle short-circuit situations?


It comes with continuous short-circuit protection and automatic recovery for system safety and stability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy