TRACO POWER TDR 3WISM DC/DC Converter, 5V dc/ 600 mA, 75V dc Input, 18V Input 3 W, Surface, 85 °C Max Temp -40 °C Min

Subtotal (1 tube of 10 units)*

$466.55

(exc. GST)

$513.20

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Tube(s)
Per Tube
Per unit*
1 +$466.55$46.655

*price indicative

RS Stock No.:
166-5810
Distrelec Article No.:
304-30-819
Mfr. Part No.:
TDR 3-4811WISM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

600mA

Mount Type

Surface

Input Ratio

4:1

Number of Outputs

1

MTBF

5700000h

Isolation Voltage

1.5kV dc

Number of Pins

14

Package Type

Surface Mount

Maximum Output Power

3W

Standards/Approvals

RoHS

Length

18.9mm

Series

TDR 3WISM

Depth

8.45mm

Efficiency

81%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3SWISM Series


3W single/dual output regulated isolated DC-DC converter with a compact SMD design and wide 4:1input voltage range. These SMD isolated DC-DC converters have a high efficiency, low ripple and noise and can be used in operating temperatures as high as +85°C. Suitable applications for these DC-DC converters include communication equipment, instrumentation and industrial electronics.

Wide 4:1 input voltage range

Fully regulated outputs

No minimum load required

Low ripple and noise

I/O-isolation 1500 Vdc

Operating temperature range –40 °C to +85 °C

Continuous short circuit protection

Remote On/Off control

Qualified for lead free reflow solder process according to IPC J-STD-020D

Note

MTBF to MIL-HDBK-217F, @ +25°C, ground benign
For details on EMC compliance please refer to manufacturers datasheet on our website.
Suitable common mode chokes:
TDR 3-12xx : see stock number 745-1180
TDR 3-24xx : see stock number 745-1200
TDR 3-48xx : see stock number 745-1171

Standards

Designed to meet IEC/EN 60950-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy