TRACO POWER TDR 3WISM DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V Input 3 W, Surface, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5808
- Mfr. Part No.:
- TDR 3-2412WISM
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 2 more to save $20.02
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$455.24
(exc. GST)
$500.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $455.24 | $45.524 | - |
| 2 - 3 | $445.23 | $44.523 | $20.02 |
| 4 + | $435.67 | $43.567 | $78.28 |
*price indicative
- RS Stock No.:
- 166-5808
- Mfr. Part No.:
- TDR 3-2412WISM
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 250mA | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| MTBF | 5700000h | |
| Number of Outputs | 1 | |
| Number of Pins | 14 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 3W | |
| Package Type | Surface Mount | |
| Standards/Approvals | RoHS | |
| Series | TDR 3WISM | |
| Depth | 8.45mm | |
| Length | 18.9mm | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 250mA | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
MTBF 5700000h | ||
Number of Outputs 1 | ||
Number of Pins 14 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 3W | ||
Package Type Surface Mount | ||
Standards/Approvals RoHS | ||
Series TDR 3WISM | ||
Depth 8.45mm | ||
Length 18.9mm | ||
Efficiency 80% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3SWISM Series
3W single/dual output regulated isolated DC-DC converter with a compact SMD design and wide 4:1input voltage range. These SMD isolated DC-DC converters have a high efficiency, low ripple and noise and can be used in operating temperatures as high as +85°C. Suitable applications for these DC-DC converters include communication equipment, instrumentation and industrial electronics.
Wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
Low ripple and noise
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C
Continuous short circuit protection
Remote On/Off control
Qualified for lead free reflow solder process according to IPC J-STD-020D
Note
MTBF to MIL-HDBK-217F, @ +25°C, ground benign
For details on EMC compliance please refer to manufacturers datasheet on our website.
Suitable common mode chokes:
TDR 3-12xx : see stock number 745-1180
TDR 3-24xx : see stock number 745-1200
TDR 3-48xx : see stock number 745-1171
For details on EMC compliance please refer to manufacturers datasheet on our website.
Suitable common mode chokes:
TDR 3-12xx : see stock number 745-1180
TDR 3-24xx : see stock number 745-1200
TDR 3-48xx : see stock number 745-1171
Standards
Designed to meet IEC/EN 60950-1, UL 60950-1
Related links
- TRACOPOWER TDR 3WISM DC-DC Converter 9 → 36 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TDR 3WISM DC/DC Converter 75V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 3WISM DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 3WISM DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 3WISM DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 3WISM DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 3WISM DC/DC Converter 75V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 3WISM DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -40 °C Min
