TRACOPOWER TMR 3HI DC/DC Converter, 18V dc, 36 V dc/, 18V dc Input 3 W, Through Hole, +85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 166-5783
- Mfr. Part No.:
- TMR 3-2413HI
- Brand:
- TRACOPOWER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-5783
- Mfr. Part No.:
- TMR 3-2413HI
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Series | TMR 3HI | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 18 V dc, 36 V dc | |
| Minimum Input Voltage | 18 V dc | |
| Maximum Output Power | 3 W | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Package Type | SIP-8 | |
| Depth | 11.1 mm | |
| Efficiency | 84 % | |
| Isolation Voltage | 3 kV dc | |
| Length | 21.8 mm | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Series TMR 3HI | ||
Product Type DC/DC Converter | ||
Output Voltage 1 18 V dc, 36 V dc | ||
Minimum Input Voltage 18 V dc | ||
Maximum Output Power 3 W | ||
Mount Type Through Hole | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Package Type SIP-8 | ||
Depth 11.1 mm | ||
Efficiency 84 % | ||
Isolation Voltage 3 kV dc | ||
Length 21.8 mm | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- TW
Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3HI Series
The TMR 3HI series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.
Wide 2:1 input voltage range
Regulated outputs
1500 and 3000 V input / output isolation
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Approvals
UL/cUL
Standards
IEC/EN 60950-1, UL 60950-1
Related links
- TRACOPOWER TMR 3HI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3HI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3HI DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 3HI DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 3HI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3HI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3HI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3HI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
