TRACO POWER TMR 3HI DC/DC Converter, 15V dc/ 200 mA, 18V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$34.19

(exc. GST)

$37.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$34.19-
3 - 4$33.332%
5 +$32.883%

*price indicative

RS Stock No.:
770-2107
Mfr. Part No.:
TMR 3-1213HI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

200mA

Mount Type

Through Hole

MTBF

4870000h

Number of Outputs

1

Isolation Voltage

3kV dc

Number of Pins

7

Package Type

SIP-8

Maximum Output Power

3W

Depth

11.1mm

Standards/Approvals

RoHS

Length

21.8mm

Series

TMR 3HI

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

83%

COO (Country of Origin):
TW

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3HI Series


The TMR 3HI series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.

Wide 2:1 input voltage range

Regulated outputs

1500 and 3000 V input / output isolation

Remote On/Off Control

Continuous short circuit protection

UL94V-0 package material

SIP-8 package

Approvals

UL/cUL

Standards

IEC/EN 60950-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy