TRACO POWER TMR 3HI DC/DC Converter, 3.3V dc/ 700 mA, 36V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
770-2100
Mfr. Part No.:
TMR 3-2410HI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

700mA

Mount Type

Through Hole

MTBF

4870000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

3kV dc

Package Type

SIP-8

Maximum Output Power

3W

Depth

11.1mm

Standards/Approvals

RoHS

Length

21.8mm

Series

TMR 3HI

Maximum Operating Temperature

85°C

Efficiency

76%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3HI Series


The TMR 3HI series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.

Wide 2:1 input voltage range

Regulated outputs

1500 and 3000 V input / output isolation

Remote On/Off Control

Continuous short circuit protection

UL94V-0 package material

SIP-8 package

Approvals

UL/cUL

Standards

IEC/EN 60950-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy