TRACO POWER TEN 6N DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 18V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5743
- Mfr. Part No.:
- TEN 6-2422N
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$303.91
(exc. GST)
$334.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $303.91 | $30.391 | - |
| 2 - 3 | $297.21 | $29.721 | 2% |
| 4 + | $290.83 | $29.083 | 4% |
*price indicative
- RS Stock No.:
- 166-5743
- Mfr. Part No.:
- TEN 6-2422N
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 250mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 6W | |
| Package Type | DIP-24 | |
| Depth | 10.2mm | |
| Series | TEN 6N | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 250mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 6W | ||
Package Type DIP-24 | ||
Depth 10.2mm | ||
Series TEN 6N | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Efficiency 84% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEN 6N Series DC-DC Converter, 18 to 36V DC Input Voltage Range, 6W Power Rating - TEN 6-2422N
This DC-DC converter provides a Compact and efficient solution for electrical systems that need stable power conversion. With a power rating of 6W and an isolated design, it is appropriate for various industrial applications that require dependable performance. The converter supplies a ±12 V DC output and operates with an input voltage range of 18-36 V DC, making it a key component in automation and electronics.
Features & Benefits
• Dual output of ±12 V accommodates diverse voltage requirements
• High efficiency of 84% minimises energy loss during operation
• PCB mount design facilitates straightforward installation in circuits
• Operating temperature range of -40 to +85°C ensures consistent performance
• Compliant with EN55032, which includes a robust input filter to reduce electromagnetic interference
• Integrated overload protection increases safety and extends device lifespan
Applications
• Used in industrial control systems for voltage regulation
• Ideal for powering sensors and communication devices
• Suitable for embedded electronics with limited space
• Engaged in various power supply applications in robotics
What input voltage range is required for optimal performance?
The converter operates efficiently within an input voltage range of 18 to 36 V DC.
Is a minimum load required for this device?
There is no minimum load requirement, allowing for versatile use in various applications.
How does the overheating protection feature work?
It includes overload protection that automatically reduces power to prevent overheating.
Can it withstand extreme operating temperatures?
Yes, it functions reliably across a wide temperature range of -40 to +85°C.
Related links
- TRACOPOWER TEN 6N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
