TRACO POWER TEN 6N DC/DC Converter, 12V dc/ 250 mA, 18V dc Input, 9V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $2.46

View bulk pricing options

Subtotal (1 unit)*

$32.78

(exc. GST)

$36.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 16 November 2026
  • Plus 20 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$32.78-
3 - 4$31.96$2.46
5 +$31.46$6.60

*price indicative

RS Stock No.:
755-3618
Mfr. Part No.:
TEN 6-1222N
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

250mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

1000000h

Isolation Voltage

1.5kV dc

Number of Pins

8

Maximum Output Power

6W

Package Type

DIP-24

Standards/Approvals

No

Length

31.8mm

Depth

10.2mm

Series

TEN 6N

Width

20.3mm

Minimum Operating Temperature

-40°C

Efficiency

82%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 6W Isolated DIP24 DC/DC Converters - TEN 6N Series


TEN 6N series 6W isolated DIP24 DC/DC converters with an optimized cost/performance ratio and a high efficiency. These TEN 6N series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.

2:1 input voltage range

High efficiency of up to 84%

Overload protection

No minimum load required

Internal filter to meet EN 55022 class A

1500VDC I/O isolation

Industry standard pinout

Note

MTBF: MIL-HDBK-217F
Derating: 3.3 & 5 Vdc models - 2.5 %/K above +60°C, other models 3.3 %/K above +70°C
The load regulation for dual output models will be 3.0% where a 50%/100% unbalanced load is drawn

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy