TRACOPOWER TRA 1 DC/DC Converter, 12V dc, -12 V dc/ 42 mA, 24V dc Input, 24V dc Input 1 W, PCB, 95 °C Max Temp -40 °C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$98.80

(exc. GST)

$108.68

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location

Tube(s)
Per Tube
Per unit*
1 - 1$98.80$9.88
2 - 3$96.63$9.663
4 +$94.54$9.454

*price indicative

RS Stock No.:
166-5647
Mfr. Part No.:
TRA 1-2422
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc, -12V dc

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Current 1

42mA

Mount Type

PCB

Number of Outputs

2

MTBF

2000000h

Number of Pins

4

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

Plastic Case

Depth

10.2mm

Length

19.5mm

Series

TRA 1

Standards/Approvals

No

Maximum Operating Temperature

95°C

Efficiency

87%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 1W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRA 1 Series


1W single/dual output semi-regulated DC/DC converters with a miniature design and input/output isolation. These semi-regulated DC/DC converters are ideal for use within power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.

Miniature design with industry standard pinout

Semi-regulated output (load)

Input / output isolation voltage of 1000 Vdc

High efficiency of up to 88%

Note

MTBF to MIL-HDBK-217F (25°C)

Standards

IEC 60950-1, EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy