Recom REC10K-AW DC/DC Converter, 24V dc/ 208 mA, 36V dc Input, 24V dc Input 10 W, Through Hole, 100 °C Max Temp -40 °C

Subtotal (1 tube of 18 units)*

$356.57

(exc. GST)

$392.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$356.57$19.809

*price indicative

RS Stock No.:
217-509
Mfr. Part No.:
REC10K-2424DAW/H2
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

24V dc

Output Current 1

208mA

Output Current 2

1A

Output Voltage 2

15V

Mount Type

Through Hole

Input Ratio

4:1

MTBF

800000h

Number of Outputs

2

Output Voltage Adjustment Range

±10 %

Ripple and Noise

200mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

6

Package Type

1 x 1 in

Maximum Output Power

10W

Standards/Approvals

IEC6681, EN IEC 6681:00A11:00, CANCSAC. . 668119, UL6681, RoHS

Weight

15g

Length

25.4mm

Width

25.4mm

Depth

10.2mm

Series

REC10K-AW

Minimum Operating Temperature

-40°C

Efficiency

86%

Maximum Operating Temperature

100°C

COO (Country of Origin):
CN
The Recom Regulated DC to DC Converters are fully specified devices with output currents up to 2 amps, high efficiency, no minimum load, 1600VDC/1min isolation, tight regulation, and low ripple or noise figures. The outputs are also fully protected against short circuits, overcurrent, and overvoltage, and the single output version offers a ±10% trim range. These converters fit well in industrial applications where board space is at a premium.

Small size

High power density

RoHS and Reach compliant

Derates to 100°C ambient temperature

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy