TRACO POWER TRA 1 DC/DC Converter, 5V dc/ 200 mA, 12V dc Input, 10.8V dc Input 1 W, PCB, 95 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5639
- Mfr. Part No.:
- TRA 1-1211
- Brand:
- TRACO POWER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-5639
- Mfr. Part No.:
- TRA 1-1211
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 10.8V dc | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 200mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 2000000h | |
| Number of Pins | 4 | |
| Isolation Voltage | 1kV dc | |
| Package Type | Plastic Case | |
| Maximum Output Power | 1W | |
| Depth | 10.2mm | |
| Length | 19.5mm | |
| Standards/Approvals | No | |
| Series | TRA 1 | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 10.8V dc | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 200mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 2000000h | ||
Number of Pins 4 | ||
Isolation Voltage 1kV dc | ||
Package Type Plastic Case | ||
Maximum Output Power 1W | ||
Depth 10.2mm | ||
Length 19.5mm | ||
Standards/Approvals No | ||
Series TRA 1 | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
- COO (Country of Origin):
- TW
Traco 1W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRA 1 Series
1W single/dual output semi-regulated DC/DC converters with a miniature design and input/output isolation. These semi-regulated DC/DC converters are ideal for use within power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.
Miniature design with industry standard pinout
Semi-regulated output (load)
Input / output isolation voltage of 1000 Vdc
High efficiency of up to 88%
Note
MTBF to MIL-HDBK-217F (25°C)
Standards
IEC 60950-1, EN 60950-1
- RS Stock No. 7331487
- Mfr. Part No. TRA 1-1211
Each
$9.30
- RS Stock No. 7331516
- Mfr. Part No. TRA 1-0522
Each
$10.19
- RS Stock No. 1616612
- Mfr. Part No. TRV 1-0511
1 Tube of 10
$98.23
- RS Stock No. 7331540
- Mfr. Part No. TRV 1-0511
Each
$11.57
Related links
- TRACOPOWER TRA 1 DC/DC Converter 12V dc Input PCB
- TRACOPOWER TRA 1 DC/DC Converter 5V dc Input PCB
- TRACOPOWER TRA 1 DC/DC Converter 5V dc Input PCB
- TRACOPOWER TRA 1 DC/DC Converter 5.5V dc Input PCB
- TRACOPOWER TRA 1 DC/DC Converter 12V dc Input PCB
- TRACOPOWER TRA 1 DC/DC Converter 24V dc Input PCB
- TRACOPOWER TRA 1 DC/DC Converter 12V dc Input PCB
- TRACOPOWER TRA 1 DC/DC Converter 5.5V dc Input PCB











