TRACO POWER TRV 1 DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V dc Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
733-1540
Mfr. Part No.:
TRV 1-0511
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V dc

Output Current 1

200mA

Mount Type

PCB

Number of Outputs

1

MTBF

2000000h

Isolation Voltage

3kV dc

Number of Pins

4

Package Type

Plastic Case

Maximum Output Power

1W

Series

TRV 1

Standards/Approvals

No

Length

19.5mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

84%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 1W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRV 1 Series


1W single/dual output semi-regulated DC/DC converters with an ultra- miniature design and high input/output isolation of 3000Vdc. These semi-regulated DC/DC converters are ideal for use within power drivers where unregulated DC/DC converters do not meet the input voltage range at load change.

Ultra-miniature design with industry standard pinout

Semi-regulated output (load)

High input / output isolation voltage of 3000 Vdc

High efficiency of up to 87%

Note

MTBF to MIL-HDBK-217F (25°C)

Standards

IEC 60950-1, EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy