TRACOPOWER TEN 30WIN DC/DC Converter, 15V dc/ 2 A, 36V dc Input, 9V Input 30 W, PCB, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$958.08

(exc. GST)

$1,053.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$958.08$95.808
2 - 3$937.00$93.70
4 +$916.88$91.688

*price indicative

RS Stock No.:
166-5619
Mfr. Part No.:
TEN 30-2413WIN
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

2A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

1300000h

Output Voltage Adjustment Range

-10 → 10 %

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

Shielded Metal Case

Maximum Output Power

30W

Length

40.6mm

Depth

10.2mm

Standards/Approvals

No

Series

TEN 30WIN

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Efficiency

89%

COO (Country of Origin):
TW

Traco 30W Single/Dual/Triple Output High Power Density Regulated Isolated DC-DC Converter - TEN 30WIN Series


30W single/dual/triple output high power density regulated isolated DC-DC encapsulated converter modules with a wide voltage input range and compact, low profile case. These high power density regulated isolated DC-DC encapsulated converter modules are suitable for use in battery operated equipment and distributed power architectures in communication and industrial electronics.

High power density, 25.4x50.8x10.2mm package

Ultra-wide 4:1 input voltage range

Regulated outputs

±10% adjustable output voltage by using external resistors (single output models only)

1.5kV input / output isolation

High efficiency up to 91%

No minimum load required

Input filter meets EN 55022 Class A

Remote On/Off

Over-temperature, over-voltage, over-load and short circuit protection

Shielded metal case with insulated baseplate

Industry standard pin-out

Note

Operating temperature is with derating of 3.5% per °C above 60°C.
MTBF to MIL-HDBK-217F (25°C).
Load regulation for dual output models is for balanced load.
For suitable heatsink see stock number 745-1234
Suitable common mode chokes:
TEN 30-241x and TEN 30-242x : see 745-1222 (L1) and 745-1231 (L2)
TEN 30-243x : see 745-1183 (L1) and 745-1196 (L2)
TEN 30-481x and TEN 30-482x: see 745-1222 (L1) and 745-1231 (L2)
TEN 30-48xx : see 745-1183 (L1) and 745-1196 (L2)

Approvals

UL/cUL recognised

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy