TRACO POWER TEL 15 DC/DC Converter, 15V dc/ 500 mA, 36V dc Input, 18V Input 15 W, PCB, 80 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$69.77

(exc. GST)

$76.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 18 November 2026
  • Plus 10 unit(s) shipping from 25 November 2026
  • Plus 10 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$69.77-
3 - 4$68.541%
5 +$66.974%

*price indicative

Packaging Options:
RS Stock No.:
510-6153
Distrelec Article No.:
169-10-798
Mfr. Part No.:
TEL 15-2423
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

500mA

Output Current 2

500mA

Output Voltage 2

-15V dc

Mount Type

PCB

Input Ratio

2:1

MTBF

700000h

Number of Outputs

2

Output Voltage Adjustment Range

-1 → 1 %

Isolation Voltage

1.5kV dc

Number of Pins

5

Maximum Output Power

15W

Package Type

Surface Mount

Depth

10.2mm

Length

50.8mm

Standards/Approvals

No

Width

25.4mm

Series

TEL 15

Efficiency

86%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

TRACOPOWER TEL 15 Series DC-DC Converter, ±15V DC Output Voltage, 15W Power Rating - TEL 15-2423


This DC-DC converter is designed for reliable power conversion in various applications. It provides an output voltage of ±15 V DC from a nominal input of 24 V DC, serving users in automation, electronics, and electrical industries. Its Compact design and efficient operation make it an essential component in numerous power supply solutions.

Features & Benefits


• Isolated output enhances safety and reliability

• Delivers ±500 mA output current for diverse Applications

• Achieves 86% efficiency rating

• Functions across a broad input voltage range of 18-36 V DC

• Maintains load regulation within ±1% for stable performance

• Offers 1.5 kV isolation for protection in sensitive environments

Applications


• Suitable for industrial automation equipment requiring dependable power

• Ideal for electronic devices needing dual output voltage

• Effective in control systems where isolated power is necessary

• Used in sensitive measurement and medical devices

• Appropriate for that require high efficiency and Compact design

How does this DC-DC converter handle fluctuations in input voltage?


It operates effectively within an input range of 18-36 V DC, adjusting to variations to maintain stable output.

What is the maximum and minimum operating temperature for this device?


The converter functions within a temperature range of -40 to +71°C, ensuring reliability in varied environments.

Can this converter be used in railway applications?


It is not approved for railway use, making it suitable for other industrial settings.

Is the installation process straightforward for this converter?


Yes, it is designed for easy integration with a through-hole mounting type, simplifying the installation.

What safety standards does this product comply with?


It meets the IEC/UL 60950-1 standards, ensuring compliance with essential safety requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy