TRACOPOWER TEL 15 DC/DC Converter, 5.1V/ 3 A, 75V dc Input, 36V Input 15 W, PCB, 80 °C Max Temp -40 °C Min Temp, 5-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$579.22

(exc. GST)

$637.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$579.22$57.922
2 - 3$566.49$56.649
4 +$554.32$55.432

*price indicative

RS Stock No.:
166-5608
Mfr. Part No.:
TEL 15-4811
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

5.1V

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

3A

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

700000h

Output Voltage Adjustment Range

-1 → 1 %

Number of Pins

5

Isolation Voltage

1.5kV dc

Maximum Output Power

15W

Package Type

Surface Mount

Length

50.8mm

Standards/Approvals

No

Series

TEL 15

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

81%

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

Traco 15W Output Regulated Isolated DC-DC Converter - TEL15 Series


15W single/dual output regulated isolated DC-DC converters using highly reliable SMD technology. These isolated DC-DC converter modules have a high efficiency which enables an operating temperature range of -25°C to +71°C without derating.

Wide input range 2:1

1.5KVdc input / output isolation

High efficiency up to 83%

Indefinite short circuit protection

SMD internal construction

Shielded metal case with insulated base plate

Cost optimised design

Industry standard pin-out

Note

Operating temperature is without derating.
For suitable heatsink see stock number 745-1240

Approvals

CSA certified for Canada and US

Standards

UL/cUL 60950-1, IEC/EN 60950-1 (Compliance up to 60 VDC input voltage (SELV limit)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy