TRACOPOWER TEL 15 DC/DC Converter, 15V dc/ 500 mA, 18V dc Input, 9V Input 15 W, PCB, 80 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available

Subtotal (1 tube of 10 units)*

$782.26

(exc. GST)

$860.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$782.26$78.226
2 - 3$765.06$76.506
4 +$748.63$74.863

*price indicative

RS Stock No.:
166-5602
Mfr. Part No.:
TEL 15-1223
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

500mA

Output Current 2

500mA

Output Voltage 2

-15V dc

Mount Type

PCB

Input Ratio

2:1

MTBF

700000h

Number of Outputs

2

Output Voltage Adjustment Range

-1 to 1 %

Number of Pins

5

Isolation Voltage

1.5kV dc

Maximum Output Power

15W

Package Type

Surface Mount

Standards/Approvals

No

Series

TEL 15

Width

50.8mm

Length

25.4mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

86%

Maximum Operating Temperature

80°C

TRACOPOWER TEL 15 Series DC-DC Converter, 9 to 18V DC Input Voltage Range, 15W Power Rating - TEL 15-1223


This DC-DC converter provides a Compact and efficient solution for various applications in industrial and consumer electronics. It delivers a ±15V output voltage with a supporting input voltage range of 9 to 18V. With dimensions of 50.8mmx25.4mmx10.2mm, the converter features dual outputs, yielding a total power rating of 15W. This isolated converter complies with IEC/UL 60950-1 standards, ensuring its use in rigorous environments.

Features & Benefits


• High efficiency at 86% minimises energy loss

• Wide input range of 9 to 18V enhances versatility

• Dual outputs allow connection to multiple devices

• Compact metal case provides durability and a lightweight design

Applications


• Utilised in automation systems for dependable power supply

• Suitable for medical instrumentation adhering to strict standards

• Commonly used in telecommunications equipment for signal integrity

• Employed in consumer electronics for effective power regulation

• Implemented in industrial control systems for robust performance

Can it operate in extreme temperatures?


Yes, it functions effectively from -40°C to +80°C.

Is it suitable for new design applications?


It is not recommended for new design projects.

Will it support dual output currents?


Yes, it provides ±500mA output current for each channel.

Can it ensure safety for sensitive devices?


Its isolated design offers improved safety for connected devices.

Does it comply with industry standards?


Yes, it is certified according to IEC/UL 60950-1.

Related links