TRACOPOWER TEL 15 DC/DC Converter, 12 V dc/ 625 mA, 36V dc Input, 18V Input 15 W, PCB, 80 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available

Subtotal (1 tube of 10 units)*

$694.36

(exc. GST)

$763.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 - 1$694.36$69.436
2 - 3$679.08$67.908
4 +$664.50$66.45

*price indicative

RS Stock No.:
161-9708
Mfr. Part No.:
TEL 15-2422
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12 V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

625mA

Output Current 2

625mA

Output Voltage 2

-12V dc

Mount Type

PCB

Input Ratio

2:1

MTBF

700000h

Number of Outputs

2

Number of Pins

5

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

15W

Standards/Approvals

No

Series

TEL 15

Length

50.8mm

Depth

10.2mm

Efficiency

86%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

Traco 15W Output Regulated Isolated DC-DC Converter - TEL15 Series


15W single/dual output regulated isolated DC-DC converters using highly reliable SMD technology. These isolated DC-DC converter modules have a high efficiency which enables an operating temperature range of -25°C to +71°C without derating.

Wide input range 2:1

1.5KVdc input / output isolation

High efficiency up to 83%

Indefinite short circuit protection

SMD internal construction

Shielded metal case with insulated base plate

Cost optimised design

Industry standard pin-out

Note

Operating temperature is without derating.
For suitable heatsink see stock number 745-1240

Approvals

CSA certified for Canada and US

Standards

UL/cUL 60950-1, IEC/EN 60950-1 (Compliance up to 60 VDC input voltage (SELV limit)

Related links