TRACO POWER TEL 15 DC/DC Converter, 15V dc/ 500 mA, 36V dc Input, 18V Input 15 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5603
- Mfr. Part No.:
- TEL 15-2423
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$629.28
(exc. GST)
$692.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 28 January 2027
- Plus 2 unit(s) shipping from 01 April 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $629.28 | $62.928 |
| 2 - 3 | $615.43 | $61.543 |
| 4 + | $602.21 | $60.221 |
*price indicative
- RS Stock No.:
- 166-5603
- Mfr. Part No.:
- TEL 15-2423
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 500mA | |
| Output Current 2 | 500mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 700000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 15W | |
| Series | TEL 15 | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 500mA | ||
Output Current 2 500mA | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 700000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 15W | ||
Series TEL 15 | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEL 15 Series DC-DC Converter, ±15V DC Output Voltage, 15W Power Rating - TEL 15-2423
Features & Benefits
Applications
How does this DC-DC converter handle fluctuations in input voltage?
What is the maximum and minimum operating temperature for this device?
Can this converter be used in railway applications?
Is the installation process straightforward for this converter?
What safety standards does this product comply with?
Related links
- TRACOPOWER TEL 15 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 15 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 15 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 15 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEL 15 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TEL 15 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEL 15 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 15 DC/DC Converter 18V dc Input PCB
