TRACO POWER TEN 10 DC/DC Converter, 15V dc/ 330 mA, 36V dc Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5590
- Mfr. Part No.:
- TEN 10-2423
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$725.12
(exc. GST)
$797.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 26 November 2026
- Plus 1 unit(s) shipping from 11 February 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $725.12 | $72.512 |
| 2 - 3 | $709.15 | $70.915 |
| 4 + | $693.91 | $69.391 |
*price indicative
- RS Stock No.:
- 166-5590
- Mfr. Part No.:
- TEN 10-2423
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 330mA | |
| Output Current 2 | 330mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 5 | |
| Maximum Output Power | 10W | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Series | TEN 10 | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 330mA | ||
Output Current 2 330mA | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 5 | ||
Maximum Output Power 10W | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Series TEN 10 | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEN 10 Series DC-DC Converter, ±15V DC Output Voltage, 10W Power Rating - TEN 10-2423
Features & Benefits
Applications
What input voltage should be supplied for optimal performance?
How does the load regulation impact my setup?
Can it operate in extreme temperatures?
What type of mounting is required for installation?
Is it safe to use in critical applications?
- RS Stock No. 2422569
- Mfr. Part No. TEN 10-2423
- RS Stock No. 2422569P
- Mfr. Part No. TEN 10-2423
- RS Stock No. 2422519
- Mfr. Part No. TEN 10-2413
- RS Stock No. 2422468
- Mfr. Part No. TEN 10-1223
Related links
- TRACOPOWER TEN 10 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 18V dc Input PCB
- TRACOPOWER THL 10WI DC/DC Converter -15 V dc/ 330 mA 9V Input 10 W 85 °C Max Temp -40 °C










