TRACO POWER THD 12WI DC/DC Converter, 3.3V dc/ 3.5 A, 36V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $25.42

View bulk pricing options

Subtotal (1 tube of 10 units)*

$577.89

(exc. GST)

$635.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$577.89$57.789-
2 - 3$565.18$56.518$25.42
4 +$553.05$55.305$99.36

*price indicative

RS Stock No.:
166-5531
Mfr. Part No.:
THD 12-2410WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

3.5A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

2090000h

Number of Outputs

1

Output Voltage Adjustment Range

-1.2 → 1 %

Isolation Voltage

1.5kV dc

Number of Pins

9

Maximum Output Power

12W

Package Type

Surface Mount

Width

20.3mm

Series

THD 12WI

Depth

10.2mm

Length

31.8mm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

84%

COO (Country of Origin):
TW

Traco 12W Output Regulated Isolated DC-DC Converter - THD12WI Series


The Traco Power THD 12WI series is a range of high performance, isolated, 12 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The THD 12WI series feature Built-in filters for both input and output minimizing the need of external filtering. These DC-DC converters offer overload and overvoltage protection, as well as remote On/Off. The THD 12WI DC-DC power supplies have a full SMD-design with exclusive use of ceramic capacitors, which guarantees high reliability and long product lifetime. Typical applications for these converters are industrial electronics, instrumentation, data communication systems and battery operated equipment with limited space available on the PCB.

High power density: 12W in DIP 24 package

Ultra-wide 4:1 input range

Very high efficiency up to 85%

I/O isolation 1500V

Input filter meets EN 55022A without ext. components

Remote On/Off

Under voltage lock-out circuit

Shielded metal case with insulated baseplate

Continuous short-circuit protection

Operating temp. range –40°C to +85°C

Lead free design, RoHS compliant

Approvals

UL/cUL

Standards

UL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy