TRACO POWER THN 15 DC/DC Converter, 12V dc/ 1.3 A, 36V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5523
- Mfr. Part No.:
- THN 15-2412
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$534.80
(exc. GST)
$588.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $534.80 | $53.48 | - |
| 2 - 3 | $523.03 | $52.303 | 2% |
| 4 + | $511.79 | $51.179 | 4% |
*price indicative
- RS Stock No.:
- 166-5523
- Mfr. Part No.:
- THN 15-2412
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.3A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1600000h | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Maximum Output Power | 15W | |
| Series | THN 15 | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.3A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1600000h | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Maximum Output Power 15W | ||
Series THN 15 | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 15W Single Output Regulated Isolated DC-DC Converter - THN15 Series
Note
MTBF to MIL-HDBK-217F (25°C).
For suitable heatsink see stock number 745-1247
Suitable common mode chokes:
THN 15-12xx : see stock number 745-1196
THN 15-24xx and THN 15-48xx see stock number 745-1187
Approvals
Standards
Related links
- TRACOPOWER THN 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THN 15 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C
- TRACOPOWER THN 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THN 15N DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C
- TRACOPOWER THN 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THN 15N DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min
