TRACO POWER THN 15N DC/DC Converter, 12V dc/ 1.3 A, 18V dc Input, 9V Input 15 W, Through Hole, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 183-0669
- Mfr. Part No.:
- THN 15-1212N
- Brand:
- TRACOPOWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$517.56
(exc. GST)
$569.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $517.56 | $51.756 | - |
| 2 - 3 | $506.17 | $50.617 | 2% |
| 4 + | $495.30 | $49.53 | 4% |
*price indicative
- RS Stock No.:
- 183-0669
- Mfr. Part No.:
- THN 15-1212N
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.3A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1670000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 15W | |
| Package Type | Encapsulated | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | THN 15N | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.3A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1670000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 15W | ||
Package Type Encapsulated | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series THN 15N | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER THN 15N Series DC-DC Converter, 12V DC Output Voltage, 15W Power Rating - THN 15-1212N
Features & Benefits
Applications
What is the significance of the input voltage range for this converter?
How does this device ensure safety against electrical hazards?
What are the implications of its high efficiency for equipment longevity?
Can this converter maintain performance in extreme temperatures?
What capabilities does the remote On/Off function offer?
- RS Stock No. 0438503
- Mfr. Part No. THN 15-1212
- RS Stock No. 1830679
- Mfr. Part No. THN 15-2412N
- RS Stock No. 0438503P
- Mfr. Part No. THN 15-1212
- RS Stock No. 1830748
- Mfr. Part No. THN 15-2412N
Related links
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C
- TRACOPOWER THN 15N DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C
- TRACOPOWER THN 15N DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C
- TRACOPOWER THN 15N DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C









