TRACOPOWER THN 15 DC/DC Converter, 15V/ 1 A, 18V Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$539.70

(exc. GST)

$593.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$539.70$53.97
2 - 3$527.82$52.782
4 +$516.49$51.649

*price indicative

RS Stock No.:
166-5522
Mfr. Part No.:
THN 15-1213
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V

Maximum Input Voltage

18V

Minimum Input Voltage

9V

Output Current 1

1A

Mount Type

Through Hole

Output Voltage 2

0mV

Input Ratio

2:1

Number of Outputs

1

MTBF

1600000h

Output Voltage Adjustment Range

-10 → 10 %

Isolation Voltage

1.5kV

Number of Pins

6

Maximum Output Power

15W

Package Type

Shielded Metal Case with Insulated Baseplate

Depth

9.9mm

Length

25.4mm

Standards/Approvals

No

Series

THN 15

Efficiency

88%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 15W Single Output Regulated Isolated DC-DC Converter - THN15 Series


15W single output regulated isolated high performance DC-DC converter modules with high power density, Compact design and a wide input voltage range. These high performance DC-DC converter modules have a high efficiency enabling an operating temperature range of -40°c to +85°C (with derating). Typical applications for these DC-DC converter modules include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.

High power density, ultra-miniature 25.4x25.4x9.9mm package

Wide 2:1 input voltage range

Regulated outputs

Adjustable output voltage by using external resistors

1.5kV input / output isolation

High efficiency up to 88%

Low ripple and noise

Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor

Remote On/Off

Over-voltage, over-load and short circuit protection

Shielded metal case with insulated baseplate

Industry standard pin-out

Note

Derating 3% per °C above 70°C.
MTBF to MIL-HDBK-217F (25°C).
For suitable heatsink see stock number 745-1247
Suitable common mode chokes:
THN 15-12xx : see stock number 745-1196
THN 15-24xx and THN 15-48xx see stock number 745-1187

Approvals

CSA

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy