TRACO POWER THN 15WI DC/DC Converter, 5V dc/ 3 A, 75V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5518
- Mfr. Part No.:
- THN 15-4811WI
- Brand:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$580.64
(exc. GST)
$638.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 14 January 2027
- Plus 1 unit(s) shipping from 28 January 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $580.64 | $58.064 |
| 2 - 3 | $567.86 | $56.786 |
| 4 + | $555.66 | $55.566 |
*price indicative
- RS Stock No.:
- 166-5518
- Mfr. Part No.:
- THN 15-4811WI
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 3A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1400000h | |
| Output Voltage Adjustment Range | 4.5/5.5 V dc | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 15W | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Series | THN 15WI | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 3A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1400000h | ||
Output Voltage Adjustment Range 4.5/5.5 V dc | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 15W | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Series THN 15WI | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER THN 15WI Series DC-DC Converter, 18 to 75V DC Input Voltage Range, 15W - THN 15-4811WI
Features & Benefits
Applications
Can it operate at high temperatures?
Will it provide a stable output during input fluctuations?
Can it be customised for specific voltage requirements?
Related links
- TRACOPOWER THN 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THL 15WI DC/DC Converter 75V Input PCB, 70 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER THN 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 15WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THN 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
