TRACO POWER TEN 25 DC/DC Converter, 5V dc/ 5 A, 36V dc Input, 18V Input 25 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin
- RS Stock No.:
- 166-5513
- Mfr. Part No.:
- TEN 25-2411
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 5 units)*
$448.75
(exc. GST)
$493.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $448.75 | $89.75 | - |
| 2 - 3 | $438.90 | $87.78 | 2% |
| 4 + | $429.47 | $85.894 | 4% |
*price indicative
- RS Stock No.:
- 166-5513
- Mfr. Part No.:
- TEN 25-2411
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 5A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 550000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.5/5.5 V dc | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Package Type | Shielded Metal Case | |
| Maximum Output Power | 25W | |
| Length | 40.6mm | |
| Series | TEN 25 | |
| Standards/Approvals | No | |
| Width | 50.8mm | |
| Depth | 9.5mm | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 5A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 550000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.5/5.5 V dc | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Package Type Shielded Metal Case | ||
Maximum Output Power 25W | ||
Length 40.6mm | ||
Series TEN 25 | ||
Standards/Approvals No | ||
Width 50.8mm | ||
Depth 9.5mm | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 25W & 30W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 25 Series
Approvals
Standards
Related links
- TRACOPOWER TEN 25 DC/DC Converter 36V dc Input PCB 7-Pin
- TRACOPOWER TEN 25 DC/DC Converter 18V dc Input PCB 7-Pin
- TRACOPOWER TEN 25 DC/DC Converter 75V dc Input PCB 7-Pin
- TRACOPOWER TEN 25 DC/DC Converter 36V dc Input PCB 7-Pin
- TRACOPOWER TEN 25 DC/DC Converter 18V dc Input PCB 7-Pin
- TRACOPOWER TEN 25 DC/DC Converter 75V Input PCB 7-Pin
- TRACOPOWER TEN 25 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 25 DC/DC Converter 36V dc Input PCB
