TRACO POWER TEN 25 DC/DC Converter, 12V dc/ 2.5 A, 36V dc Input, 18V Input 25 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 441-4065
- Mfr. Part No.:
- TEN 25-2412
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $3.74
View bulk pricing optionsSubtotal (1 unit)*
$106.53
(exc. GST)
$117.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $106.53 | - |
| 2 - 2 | $104.66 | $3.74 |
| 3 + | $102.24 | $12.87 |
*price indicative
- RS Stock No.:
- 441-4065
- Mfr. Part No.:
- TEN 25-2412
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 2.5A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 550000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 25W | |
| Package Type | Shielded Metal Case | |
| Depth | 9.5mm | |
| Length | 40.6mm | |
| Standards/Approvals | No | |
| Series | TEN 25 | |
| Width | 50.8mm | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 2.5A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 550000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 7 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 25W | ||
Package Type Shielded Metal Case | ||
Depth 9.5mm | ||
Length 40.6mm | ||
Standards/Approvals No | ||
Series TEN 25 | ||
Width 50.8mm | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 25W & 30W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 25 Series
Approvals
Standards
Related links
- TRACOPOWER TEN 25 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 25 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 25 DC/DC Converter 36V dc Input PCB 7-Pin
- TRACOPOWER TEN 25 DC/DC Converter 36V dc Input PCB 7-Pin
- TRACOPOWER TEN 25 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 25 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 25 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 25 DC/DC Converter 18V dc Input PCB 7-Pin
