TRACO POWER TEN 20WI DC/DC Converter, 12V dc/ 835 mA, 36V dc Input, 9V Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5505
- Mfr. Part No.:
- TEN 20-2422WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 5 units)*
$641.01
(exc. GST)
$705.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $641.01 | $128.202 | - |
| 2 - 3 | $626.89 | $125.378 | 2% |
| 4 + | $613.41 | $122.682 | 4% |
*price indicative
- RS Stock No.:
- 166-5505
- Mfr. Part No.:
- TEN 20-2422WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 835mA | |
| Output Current 2 | 835mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 1900000h | |
| Output Voltage Adjustment Range | -2 → 2 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Maximum Output Power | 20W | |
| Series | TEN 20WI | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 835mA | ||
Output Current 2 835mA | ||
Output Voltage 2 -12V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 1900000h | ||
Output Voltage Adjustment Range -2 → 2 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Maximum Output Power 20W | ||
Series TEN 20WI | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WI Series
Note
Approvals
Standards
- RS Stock No. 4239735P
- Mfr. Part No. TEN 20-2422WI
- RS Stock No. 4239735
- Mfr. Part No. TEN 20-2422WI
- RS Stock No. 0438418
- Mfr. Part No. TEN 20-2422WIN
- RS Stock No. 0438418P
- Mfr. Part No. TEN 20-2422WIN
Related links
- TRACOPOWER TEN 20WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 20WI DC/DC Converter -12 V dc/ 835 mA 9V Input 20 W 85 °C Max Temp -40 °C
- TRACOPOWER TEN 20WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WI DC/DC Converter 36V dc Input PCB 7-Pin
- TRACOPOWER TEN 20WI DC/DC Converter 36V Input PCB 8-Pin
- TRACOPOWER TEN 20WI DC/DC Converter 36V dc Input PCB 7-Pin
- TRACOPOWER THL 20WI DC/DC Converter 36V dc Input PCB










