TRACO POWER TEN 20WI DC/DC Converter, 5V dc/ 2 A, 36V dc Input, 9V Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5504
- Mfr. Part No.:
- TEN 20-2421WI
- Brand:
- TRACO POWER
Subtotal (1 tube of 5 units)*
$641.01
(exc. GST)
$705.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $641.01 | $128.202 |
*price indicative
- RS Stock No.:
- 166-5504
- Mfr. Part No.:
- TEN 20-2421WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2A | |
| Output Current 2 | 2A | |
| Output Voltage 2 | -5V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1900000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -2 → 2 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 20W | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | TEN 20WI | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 79% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2A | ||
Output Current 2 2A | ||
Output Voltage 2 -5V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1900000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -2 → 2 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 20W | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series TEN 20WI | ||
Minimum Operating Temperature -40°C | ||
Efficiency 79% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WI Series
20W single/dual output regulated isolated high performance DC-DC converter modules with a high input voltage range and low profile package. These regulated isolated high performance DC-DC converter modules have a high efficiency which allows an operating temperature range of -40°C to 85°C. Typical applications for these DC-DC converter modules include battery operated equipment and distributed power architectures in communication and industrial electronics.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Ultra-wide 4:1 input voltage range
Adjustable output voltage (±10%)
Remote on/off
Input filter to meet EN 55022 Class A and FCC Level A without external components
Continuous short circuit protection
Shielded metal case with insulated base plate
Industry standard pinout
Note
Derating above 42°C.
Approvals
UL recognised
Standards
UL 1950, EN 60950, IEC 60950 compliance up to 60 VDC input voltage
Related links
- TRACOPOWER TEN 20WI DC/DC Converter 36V dc Input PCB 7-Pin
- TRACOPOWER TEN 20WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WI DC/DC Converter 36V Input PCB 8-Pin
- TRACOPOWER THL 20WI DC/DC Converter 36V dc Input PCB 6-Pin
- TRACOPOWER THL 20WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 20WI DC/DC Converter 36V dc Input PCB
