TRACO POWER TEN 20WI DC/DC Converter, 15V/ 1.33 A, 36V Input, 9V Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp, 8-Pin

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 5 units)*

$612.32

(exc. GST)

$673.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$612.32$122.464-
2 - 3$598.84$119.7682%
4 +$585.99$117.1984%

*price indicative

RS Stock No.:
161-9727
Mfr. Part No.:
TEN 20-2413WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V

Maximum Input Voltage

36V

Minimum Input Voltage

9V

Output Current 1

1.33A

Mount Type

PCB

Input Ratio

4:1

MTBF

1900000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1.5kV

Number of Pins

8

Package Type

Shielded Metal Case with Insulated Baseplate

Maximum Output Power

20W

Standards/Approvals

No

Depth

10.2mm

Series

TEN 20WI

Length

50.8mm

Maximum Operating Temperature

85°C

Efficiency

81%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WI Series


20W single/dual output regulated isolated high performance DC-DC converter modules with a high input voltage range and low profile package. These regulated isolated high performance DC-DC converter modules have a high efficiency which allows an operating temperature range of -40°C to 85°C. Typical applications for these DC-DC converter modules include battery operated equipment and distributed power architectures in communication and industrial electronics.

Products not recommended for new designs please refer to the alternative at the bottom of the page

Ultra-wide 4:1 input voltage range

Adjustable output voltage (±10%)

Remote on/off

Input filter to meet EN 55022 Class A and FCC Level A without external components

Continuous short circuit protection

Shielded metal case with insulated base plate

Industry standard pinout

Note

Derating above 42°C.

Approvals

UL recognised

Standards

UL 1950, EN 60950, IEC 60950 compliance up to 60 VDC input voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy