TRACO POWER TEN 8 DC/DC Converter, 3.3V dc/ 2 A, 36V dc Input, 18V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$449.11

(exc. GST)

$494.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$449.11$44.911
2 - 3$439.22$43.922
4 +$429.76$42.976

*price indicative

RS Stock No.:
166-5489
Mfr. Part No.:
TEN 8-2410
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

2A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

3500000h

Number of Pins

24

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

8W

Depth

10.2mm

Standards/Approvals

RoHS

Width

20.3mm

Length

32mm

Series

TEN 8

Efficiency

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 7.5W & 8W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 8 Series


The Traco Power TEN 8 series is a range of isolated, 8 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The full SMD design of these high performance DC-DC converters guarantees high reliability. The TEN 8 series comes with built-in EMI input filter and complies with EN 55022 Class A. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring isolated, tightly regulated voltages and space is limited on the PCB.

DIP–24 package with industry standard footprint

Wide 2:1 input voltage range

Input filter meets EN 55022, class A

Extended operating temperature range: -40°C to +85°C

Remote On/Off

Shielded metal casing with insulated baseplate

Lead free design, RoHS compliant

Approvals

UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy