TRACO POWER TEN 8WI DC/DC Converter, 3.3V dc/ 2.4 A, 36V dc Input, 9V Input 8 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$492.29

(exc. GST)

$541.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$492.29$49.229
2 - 3$481.43$48.143
4 +$471.10$47.11

*price indicative

RS Stock No.:
166-5476
Mfr. Part No.:
TEN 8-2410WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

2.4A

Mount Type

PCB

Input Ratio

4:1

MTBF

2800000h

Number of Outputs

1

Output Voltage Adjustment Range

-1 → 1 %

Isolation Voltage

1.5kV dc

Number of Pins

9

Package Type

DIP-24

Maximum Output Power

8W

Series

TEN 8WI

Width

20.3mm

Length

32mm

Depth

10.2mm

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Efficiency

85%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy