TRACO POWER TEN 8WI DC/DC Converter, 3.3V dc/ 2.4 A, 160V dc Input, 43V Input 8 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 166-5970
- Mfr. Part No.:
- TEN 8-7210WI
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$643.72
(exc. GST)
$708.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $643.72 | $64.372 |
*price indicative
- RS Stock No.:
- 166-5970
- Mfr. Part No.:
- TEN 8-7210WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 43V | |
| Output Current 1 | 2.4A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 2800000h | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 9 | |
| Package Type | DIP-24 | |
| Maximum Output Power | 8W | |
| Series | TEN 8WI | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Width | 20.3mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 43V | ||
Output Current 1 2.4A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 2800000h | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 9 | ||
Package Type DIP-24 | ||
Maximum Output Power 8W | ||
Series TEN 8WI | ||
Depth 10.2mm | ||
Length 32mm | ||
Width 20.3mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 6.6W & 8W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 8WI Series
The Traco Power TEN 8WI series is a range of isolated, 8 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The TEN 8WI series feature excellent EMC characteristics and EN 50155 approval making these high performance DC-DC converters the best choice for applications in railway and transportation systems, as well as wireless networks, telecom/datacom, industry control systems and measurement equipments.
DIP-24 metal package
Ultra wide 4:1 input voltage range 9–36, 18–75, 43–160 VDC
EN 50155 approval for railway applications
Thermal shock and vibration resistant according EN 61373
High efficiency up to 88 %
No minimum load required
Operating temperature range –40°C to +85°C
Remote On/Off
Under voltage lock-out circuit
Shielded metal case with insulated base plate
Lead free design, RoHS compliant
Approvals
UL/cUL, Raylway
Standards
UL/cUL 60950-1, IEC/EN 60950-1, EN 50155
- RS Stock No. 0168557P
- Mfr. Part No. TEN 8-4811WI
Each (Supplied in a Tube)
$49.99
- RS Stock No. 0169112
- Mfr. Part No. TEN 8-2410WI
Each
$49.99
- RS Stock No. 0168557
- Mfr. Part No. TEN 8-4811WI
Each
$49.99
- RS Stock No. 0169112P
- Mfr. Part No. TEN 8-2410WI
Each (Supplied in a Tube)
$49.99
Related links
- TRACOPOWER TEN 8WI DC/DC Converter 160V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 8WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 8WI DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 8WI DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 8WI DC/DC Converter 43 V dc/ 267 mA 43V Input 3 W 85 °C Max Temp
- TRACOPOWER TEN 8WI DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min Temp










