TRACOPOWER TEL 5 DC/DC Converter, 15V dc/ 200 mA, 18V dc Input, 9V Input 5 W, PCB, 85 °C Max Temp -40 °C Min Temp, 8-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$311.89

(exc. GST)

$343.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$311.89$31.189
2 - 3$305.03$30.503
4 +$298.49$29.849

*price indicative

RS Stock No.:
166-5463
Mfr. Part No.:
TEL 5-1223
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

200mA

Output Current 2

200mA

Output Voltage 2

-15V dc

Mount Type

PCB

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

2

Output Voltage Adjustment Range

-1 → 1 %

Number of Pins

8

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

5W

Depth

10.2mm

Length

32mm

Standards/Approvals

No

Series

TEL 5

Maximum Operating Temperature

85°C

Efficiency

84%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL 5 Series


Wide 2:1 input range

1.5kV input/output isolation

Input filtering to EN 55022A

Continuous short circuit protection

24-pin DIP with industry standard pin-out

Note

Operating temperature is derated above 70° C, 2% Per °C.

Standards

EN 60950-1, UL60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy