TRACO POWER TEL 5 DC/DC Converter, 12V dc/ 250 mA, 18V dc Input, 9V Input 5 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5462
- Mfr. Part No.:
- TEL 5-1222
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $12.72
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$289.28
(exc. GST)
$318.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) shipping from 03 December 2026
- Plus 2 unit(s) shipping from 14 January 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $289.28 | $28.928 | - |
| 2 - 3 | $282.92 | $28.292 | $12.72 |
| 4 + | $276.84 | $27.684 | $49.76 |
*price indicative
- RS Stock No.:
- 166-5462
- Mfr. Part No.:
- TEL 5-1222
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 250mA | |
| Output Current 2 | 250mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 5W | |
| Package Type | Surface Mount | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Series | TEL 5 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 250mA | ||
Output Current 2 250mA | ||
Mount Type PCB | ||
Output Voltage 2 -12V dc | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 5W | ||
Package Type Surface Mount | ||
Length 32mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Series TEL 5 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW

Traco Power DC-DC Converter, 2:1 Input Voltage Range, 84% Efficiency - TEL 5 Series - TEL 5-1222
Features & Benefits
Applications
What kind of housing does this DC-DC converter have?
- RS Stock No. 0721776
- Mfr. Part No. MUS10483R3C
- RS Stock No. 1665582
- Mfr. Part No. TEN 10-1212
- RS Stock No. 0721830
- Mfr. Part No. MUS6243R3B
- RS Stock No. 1616437
- Mfr. Part No. TEN 3-1222
Related links
- TRACOPOWER TEL 5 DC/DC Converter 18V dc Input PCB 8-Pin
- TRACOPOWER TEL 5 DC/DC Converter 18V dc Input PCB 8-Pin
- TRACOPOWER TEL 5 DC/DC Converter 18V dc Input PCB 8-Pin
- TRACOPOWER TEL 5 DC/DC Converter 18V dc Input PCB 8-Pin
- TRACOPOWER TEL 5 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACOPOWER TEL 5 DC/DC Converter 36V dc Input PCB 8-Pin
- TRACOPOWER TEN 5 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEL 5 DC/DC Converter 36V dc Input PCB











