TRACO POWER TEN 8 DC/DC Converter, 12V dc/ 666 mA, 18V dc Input, 9V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$422.52

(exc. GST)

$464.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$422.52$42.252
2 - 3$413.21$41.321
4 +$404.36$40.436

*price indicative

RS Stock No.:
166-5457
Mfr. Part No.:
TEN 8-1212
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

666mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

3500000h

Output Voltage Adjustment Range

-1 → 1 %

Isolation Voltage

1.6kV dc

Number of Pins

9

Package Type

DIP-24

Maximum Output Power

8W

Depth

10.2mm

Length

32mm

Standards/Approvals

RoHS

Width

20.3mm

Series

TEN 8

Efficiency

88%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER TEN 8 Series DC-DC Converter, 12V DC Output Voltage, 8W Power Rating - TEN 8-1212


This isolated DC-DC converter delivers efficient power transformation in a Compact design. It operates within an input voltage range of 9V to 18V DC, making it suitable for applications that require a stable 12V DC output. With an efficiency rating of 88%, it minimises energy waste and is preferred in the electronics and automation sectors.

Features & Benefits


• Outputs a current of 666mA for dependable operation

• Provides robust load regulation of ±1% for consistent voltage

• High isolation voltage of 1.6kV DC enhances safety

• Designed for through-hole mounting for straightforward installation

• Operational temperature range from -40 to +85°C ensures flexibility

• Complies with IEC/UL 60950-1 for greater reliability

Applications


• Powers embedded systems in automation

• Suitable for PCB power supply in electronic devices

• Ideal for instrumentation and measurement devices

• Utilised in low-power communication equipment

• Applicable in medical devices, where safety and efficiency are important

What is the maximum input voltage that can be applied?


The maximum input voltage is 18V DC, as specified.

Is the converter suitable for high-temperature environments?


Yes, it operates efficiently within a temperature range of -40 to +85°C.

How does the load regulation benefit overall performance?


The load regulation of ±1% ensures a stable output despite varying loads, enhancing consistency.

What type of mounting does this converter support?


It supports through-hole mounting, allowing simple installation on PCBs.

Can this device be used in medical applications?


No, it is not approved for medical applications but is appropriate for use in other industries.

Approvals

EN60950; UL1950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy