TRACO POWER TEN 8 DC/DC Converter, 5V dc/ 1.5 A, 18V dc Input, 9V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5456
- Mfr. Part No.:
- TEN 8-1211
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $18.60
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$422.52
(exc. GST)
$464.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $422.52 | $42.252 | - |
| 2 - 3 | $413.22 | $41.322 | $18.60 |
| 4 + | $404.32 | $40.432 | $72.80 |
*price indicative
- RS Stock No.:
- 166-5456
- Mfr. Part No.:
- TEN 8-1211
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.5A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 3500000h | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 9 | |
| Package Type | DIP-24 | |
| Maximum Output Power | 8W | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Width | 20.3mm | |
| Standards/Approvals | RoHS | |
| Series | TEN 8 | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.5A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 3500000h | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 9 | ||
Package Type DIP-24 | ||
Maximum Output Power 8W | ||
Depth 10.2mm | ||
Length 32mm | ||
Width 20.3mm | ||
Standards/Approvals RoHS | ||
Series TEN 8 | ||
Maximum Operating Temperature 85°C | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 7.5W & 8W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 8 Series
Approvals
Standards
- RS Stock No. 4239577
- Mfr. Part No. TEN 8-1211
- RS Stock No. 4239606
- Mfr. Part No. TEN 8-1221
- RS Stock No. 1665458
- Mfr. Part No. TEN 8-1221
- RS Stock No. 4239606P
- Mfr. Part No. TEN 8-1221
Related links
- TRACOPOWER TEN 8 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEL 8 DC/DC Converter 18V dc Input PCB 6-Pin
- TRACOPOWER TEN 8 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min










