TRACO POWER TEN 5 DC/DC Converter, 12V dc/ 250 mA, 18V dc Input, 9V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$393.30

(exc. GST)

$432.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$393.30$39.33
2 - 3$384.64$38.464
4 +$376.39$37.639

*price indicative

RS Stock No.:
166-5449
Mfr. Part No.:
TEN 5-1222
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

250mA

Output Current 2

250mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

2

Output Voltage Adjustment Range

-1 → 1 %

Isolation Voltage

1.5kV dc

Number of Pins

8

Package Type

Surface Mount

Maximum Output Power

6W

Length

32mm

Depth

10mm

Standards/Approvals

No

Width

20mm

Series

TEN 5

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

84%

COO (Country of Origin):
TW

TRACOPOWER TEN 5 Series DC-DC Converter, ±12V DC Output Voltage, 6W Power Rating - TEN 5-1222


This isolated DC-DC converter is designed to convert input voltages between 9V and 18V into a stable ±12 V output, essential for various electronic applications. It provides up to 6 W of power in a Compact DIP 24 package, facilitating easy integration into diverse circuits and ensuring consistent performance in automation and industrial settings.

Features & Benefits


• ±12 V output allows for versatile usage across devices

• High efficiency of 84% reduces energy consumption

• Dual output design supports multiple applications concurrently

• Compatible with a wide input voltage range of 9V to 18V

• Load regulation of ±5% ensures stable operation

• Operating temperature range from -40 to +85°C enhances reliability

Applications


• Used in electronic circuit designs for voltage conversion

• Employed in automation systems requiring dual outputs

• Suitable for powering sensors and measurement devices

• Ideal for communication equipment and control systems

• Often deployed in low-power embedded

What kind of applications will this converter be suitable for?


It is appropriate for various applications including electronic circuits, automation systems, and powering sensors.

How do I ensure compatibility with my existing setup?


Verify the input voltage range and output specifications to ensure they align with your system requirements.

What installation considerations should I keep in mind?


Ensure proper alignment with the PCB and adhere to recommended soldering practices for through-hole devices to prevent damage.

What precautions should I take during operation?


Maintain the ambient temperature within the specified range to optimise performance and lifespan.

How can I monitor the performance of this device?


Regularly check output voltages under varying loads to verify stability and efficiency during operation.

Approvals

EN60950; UL1950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy