TRACOPOWER TEN 5 DC/DC Converter, 15V dc/ 400 mA, 36V dc Input, 18V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$360.53

(exc. GST)

$396.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
  • Plus 1 unit(s) shipping from 18 February 2027
  • Plus 1 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$360.53$36.053
2 - 3$352.59$35.259
4 +$345.03$34.503

*price indicative

RS Stock No.:
166-5446
Mfr. Part No.:
TEN 5-2413
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

400mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Output Voltage Adjustment Range

-1 → 1 %

Isolation Voltage

1.5kV dc

Number of Pins

8

Maximum Output Power

6W

Package Type

Surface Mount

Width

20mm

Series

TEN 5

Length

32mm

Depth

10mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

86%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 15V DC Output Voltage Rating, 86% Efficiency - TEN 5 Series - TEN 5-2413


Keep voltage levels in check with this DC-DC converter from Traco Power. It handles a wide input range between 18 and 36V DC, steeping it down to a smooth and steady 15V DC. The unit's shielded casing curbs electromagnetic interference, so you can be sure of reliable signal transmission. Installation is a breeze – just Punch the unit's pins through the holes on your PCB and secure them. A 1.5kV DC input/output isolation enhances safety, reduces electrical noise and prevents ground loops, which improves overall system stability and boosts performance.

• 86% efficiency prevents heat build-up and minimises energy waste

• 24-pin DIP with industry-standard pinout simplifies installation

• Wide operating temperature range between -40°C and +80°C for use in harsh conditions

Applications


• Consumer electronics

• Telecommunications systems

• Industrial process control

How big is this DC-DC converter?


At 32 (L) x 20 (W) x 10mm (D), it's a small component that easily fits into busy enclosures.

Does this device have integrated electrical protection?


Yes, it features built-in short-circuit protection to help limit damage and service interruptions.

Approvals

EN60950; UL1950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy