TRACO POWER THM 6 DC/DC Converter, 15V dc/ 400 mA, 36V dc Input, 18V Input 6 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$609.71

(exc. GST)

$670.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4$609.71$60.971-
5 - 9$586.00$58.603%
10 +$563.23$56.3237%

*price indicative

RS Stock No.:
135-0573
Mfr. Part No.:
THM 6-2413
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

400mA

Mount Type

PCB

Input Ratio

2:1

MTBF

4700000h

Number of Outputs

1

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

5kV ac

Maximum Output Power

6W

Package Type

DIP

Width

20.3mm

Depth

10.2mm

Length

31.8mm

Standards/Approvals

No

Series

THM 6

Efficiency

89%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

TRACOPOWER THM 6 Series DC-DC Converter, 15V DC Output Voltage, 6W Power Rating - THM 6-2413


This isolated DC-DC converter is tailored for medical applications, providing high efficiency and robust isolation features. It delivers a power rating of 6W with a 15V DC output, suitable for sensitive electronic environments and ensuring dependable performance. The compact DIP-24 plastic package allows for seamless integration into various systems, making it an important component for professionals in automation, electronics, and mechanical fields.

Features & Benefits


• Supplies 15V DC output from an input voltage range of 18 to 36V

• Achieves efficiency of up to 89% for lower energy consumption

• Includes a 5 kV isolation voltage for enhanced safety in medical applications

• Maintains a low leakage current of less than 2μA for safe functioning

• Functions effectively in extreme temperatures from -40 to +95°C

Applications


• Suitable for medical equipment that requires strict isolation standards

• Applicable in control and measurement tasks within industrial settings

• Ideal for automation systems prioritising high reliability

• Useful in transportation systems where power conversion is essential

• Effective for powering IGBT drivers in electrical control

What type of mounting is compatible?


It is designed for PCB mounting, ensuring easy integration into existing designs.

How does it ensure safety in medical environments?


It features reinforced insulation with a 5 kV isolation voltage, complying with rigorous medical standards for patient safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy