TRACO POWER TMR 3 DC/DC Converter, 5V dc/ 600 mA, 75V dc Input, 36V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$303.91

(exc. GST)

$334.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$303.91$30.391
2 - 3$297.23$29.723
4 +$290.83$29.083

*price indicative

RS Stock No.:
166-5391
Mfr. Part No.:
TMR 3-4811
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

4870000h

Output Voltage Adjustment Range

-1 → 1 %

Number of Pins

7

Isolation Voltage

1.5kV dc

Maximum Output Power

3W

Package Type

SIP-8

Length

21.8mm

Width

9.2mm

Standards/Approvals

RoHS

Depth

11.1mm

Series

TMR 3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

79%

COO (Country of Origin):
TW

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3 Series


The TMR-3 series is a family of 3W single/dual output DC/DC converters with a Compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The Compact size of these single/dual output DC/DC converters make them Ideal for use in applications such as communication equipment, instrumentation and industrial electronics.

Wide 2:1 input voltage range

Regulated outputs

1500 and 3000 V input / output isolation

Remote On/Off Control

Continuous short circuit protection

UL94V-0 package material

SIP-8 package

Approvals

UL/cUL

Standards

IEC/EN 60950-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy