TRACO POWER TVN 3 DC/DC Converter, 5V dc/ 600 mA, 75V dc Input, 36V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$497.14

(exc. GST)

$546.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4$497.14$49.714
5 - 9$477.25$47.725
10 +$457.37$45.737

*price indicative

RS Stock No.:
146-5940
Mfr. Part No.:
TVN 3-4811
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

600mA

Mount Type

PCB

Input Ratio

2:1

MTBF

5600000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

3W

Depth

11.2mm

Standards/Approvals

No

Length

21.8mm

Width

9.6mm

Series

TVN 3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Efficiency

80%

COO (Country of Origin):
TW
The THM 15WI series is a range of medical 15 Watt DC/DC converters in 1.6” x 1.0” plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485.

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP

Risk management process according to ISO 14971 including risk management file

Extended operating temperature range –40°C to 85°C.

EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy