TRACO POWER TRN 3 DC/DC Converter, 5V dc/ 600 mA, 75V dc Input, 36V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp SIP
- RS Stock No.:
- 137-2896
- Mfr. Part No.:
- TRN 3-4811
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $11.64
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$265.15
(exc. GST)
$291.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $265.15 | $26.515 | - |
| 2 - 3 | $259.33 | $25.933 | $11.64 |
| 4 + | $253.76 | $25.376 | $45.56 |
*price indicative
- RS Stock No.:
- 137-2896
- Mfr. Part No.:
- TRN 3-4811
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 600mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 4400000h | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Series | TRN 3 | |
| Standards/Approvals | No | |
| Width | 8mm | |
| Length | 11.9mm | |
| Depth | 12.1mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 600mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 4400000h | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Series TRN 3 | ||
Standards/Approvals No | ||
Width 8mm | ||
Length 11.9mm | ||
Depth 12.1mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TRN 3 Series DC-DC Converter, 5V DC Output Voltage, 3W Power Rating - TRN 3-4811
This isolated DC-DC converter provides a power solution suitable for various applications requiring a consistent output. With an input voltage range of 36 to 75V DC and an output of 5V DC, it maintains high efficiency while ensuring adequate power supply. Its Compact SIP 5 package design is Ideal for space-constrained environments in automation and electronic projects.
Features & Benefits
• Compact SIP package facilitates easy PCB mounting
• High efficiency of 79% reduces energy loss
• I/O isolation voltage of 1.6kV prevents interference
• No minimum load requirement simplifies installation and usage
Applications
• Suitable for automation systems requiring stable power
• Ideal for electronic devices operating in harsh environments
• Appropriate for embedded systems needing a Compact power solution
• Utilised in telecommunications equipment for dependable performance
What type of protection does it offer during operation?
It includes short circuit protection, safeguarding the device from damage.
Can it be used in extreme temperatures?
Yes, it operates effectively within a temperature range of -40 to +85°C.
How does it handle temperature variations?
Power derating occurs by 2.5% per degree Celsius above 65°C to maintain efficiency.
What is the effect of input voltage fluctuations?
Input variation is managed with a load regulation of 0.01, maintaining stable output.
Related links
- TRACOPOWER TRN 3 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 3 DC/DC Converter 13.2V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 3 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 3 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 3 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 3 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 3 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 3 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
